211363 | PEPPERL+FUCHS
Jack, M12, 4 pole, screw connection, screw locking, angled, 211363
Order No.: 28G5548
EAN: 4050143026807
MPN:
211363
V1-W-ABG-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.54 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5445 €
2 pcs.
36.0451 €
3 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-ABG-PG9, PEPPERL+FUCHS
Female connector M12 angled A-coded 4-pin, for cable diameter 5 - 8 mm, shielded, field-attachable
Features
- Field-attachable, shieldable
- Metal housing
- Iris spring shielding
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |