231750 | PEPPERL+FUCHS
Jack, M12, 8 pole, screw connection, screw locking, angled, 231750
Order No.: 28G5560
EAN: 4050143033621
MPN:
231750
V19-W-ABG-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.86 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8610 €
2 pcs.
47.8618 €
3 pcs.
46.0173 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-W-ABG-PG9, PEPPERL+FUCHS
Female connector M12 angled A-coded 8-pin, for cable diameter 5 - 8 mm, shielded, field-attachable
Features
- Field-attachable, shieldable
- Screw terminal connection
- Metal housing
- Iris spring shielding
- Knurled nut suitable for tool assembly
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |