235990 | PEPPERL+FUCHS

Jack, M12, 4 pole, spring-cage connection, screw locking, angled, 235990

Order No.: 28G5561
EAN: 4050143035212
MPN:
235990
V1-W-SC
235990 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
3 pcs.
17.1479 €
5 pcs.
16.4220 €
7 pcs.
15.5295 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-SC, PEPPERL+FUCHS

Female connector M12 angled A-coded 4-pin, for cable diameter 4 - 8 mm, field-attachable, cage spring connection

Features

  • Field-attachable
  • Cage spring connection
  • Metal locking
  • Knurled nut suitable for tool assembly
Technical specifications
Filter Property Value
Product type jack
Version PA
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection spring-cage connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes