117133 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, screw locking, angled, 117133
Order No.: 28G5534
EAN: 4050143011407
MPN:
117133
V15-W-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
3 pcs.
21.5271 €
5 pcs.
20.3371 €
7 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-PG9, PEPPERL+FUCHS
Female connector M12 angled A-coded 5-pin, for cable diameter 6 - 8 mm, field-attachable
Features
- Field-attachable
- Metal locking
- Knurled nut suitable for tool assembly
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |