910208 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 910208
Order No.: 28G2914
EAN: 4050143057382
MPN:
910208
NBB10-30GM50-E2-C3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.8140 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
107.81 € *
Price list
Quantity
Price per unit*
1 pcs.
107.8140 €
2 pcs.
105.0532 €
3 pcs.
102.4352 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM50-E2-C3-V1, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Weld Immune.
Features
- Ceramic coated sensing face
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |