233378 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 233378
Order No.: 28G0748
EAN: 4050143087181
MPN:
233378
NBB10-30GM100-E2-Y233378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.0213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
274.02 € *
Price list
Quantity
Price per unit*
1 pcs.
274.0213 €
2 pcs.
267.3335 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM100-E2-Y233378, PEPPERL+FUCHS
Inductive sensor, Basic series, 10 mm flush.
Features
- Increased operating distance
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |