236495 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 1.5 mA, 236495
Order No.: 28G0768
EAN: 4050143035373
MPN:
236495
NBB10-30GM50-Z0-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.3426 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
155.34 € *
Price list
Quantity
Price per unit*
1 pcs.
155.3426 €
2 pcs.
151.3680 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM50-Z0-T, PEPPERL+FUCHS
Inductive sensor, Extended temperature range, 10 mm flush.
Features
- Two wire, normally open contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 1.5 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.25 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |