326163-0115 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326163-0115

Order No.: 28G2319
EAN: 4050143485062
MPN:
326163-0115
NBB10-30GM50-E0-10M
326163-0115 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.5962 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.60 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5962 €
2 pcs.
113.5974 €
3 pcs.
110.7771 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB10-30GM50-E0-10M, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 10 mm
Assembly flush mounting M30, flush
Connection cable, PVC 0.34 mm², 10 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes