326163-0103 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, antivalent, 15 mA, 326163-0103

Order No.: 28G2307
EAN: 4050143484997
MPN:
326163-0103
NBB10-30GM50-A2-5M
326163-0103 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.4181 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.42 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4181 €
2 pcs.
112.4550 €
3 pcs.
109.6585 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB10-30GM50-A2-5M, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting M30, flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes