326163-0141 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326163-0141

Order No.: 28G2337
EAN: 4050143500376
MPN:
326163-0141
NBB10-30GM50-E2-Y0141
326163-0141 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.2436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.24 € *
Price list
Quantity
Price per unit*
1 pcs.
105.2436 €
2 pcs.
102.5423 €
3 pcs.
99.9719 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB10-30GM50-E2-Y0141, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 10 mm
Assembly flush mounting M30, flush
Connection cable, PVC 0.5 mm², 1 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes