326163-0075 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326163-0075

Order No.: 28G2282
EAN: 4050143463633
MPN:
326163-0075
NBB10-30GM40-E2-0,69M-PUR-V1
326163-0075 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.8509 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
104.85 € *
Price list
Quantity
Price per unit*
1 pcs.
104.8509 €
2 pcs.
102.1615 €
3 pcs.
99.6149 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB10-30GM40-E2-0,69M-PUR-V1, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 10 mm
Assembly flush mounting M30, flush
Connection cable, PUR 0.34 mm², 690 mm
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes