70133356 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133356

Order No.: 28G2785
EAN: 4050143457984
MPN:
70133356
NCN3-F31K-N4-S
70133356 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
193.1251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
193.13 € *
Price list
Quantity
Price per unit*
1 pcs.
193.1251 €
2 pcs.
188.4127 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN3-F31K-N4-S, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Fixed setting.

Features

  • Screw terminals
  • Usable up to SIL 2 acc. to IEC 61508
  • ATEX & IECEX certifications
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 2 Form B (N/C)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP67
Length 77.5 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes