70131295-0001 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70131295-0001
Order No.: 28G2507
EAN: 4050143457946
MPN:
70131295-0001
NCN3-F31K2M-N4-B13-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.5503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
320.55 € *
Price list
Quantity
Price per unit*
1 pcs.
320.5503 €
2 pcs.
313.0057 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31K2M-N4-B13-S, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, ATEX and IECEx approval.
Features
- Usable up to SIL 2 acc. to IEC 61508
- Weatherproof housing for outdoor applications
- Rugged metal base
- Plug-in terminals
- Temperature range -40-100 °C (-40-212 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |