222682 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 222682
Order No.: 28G0636
EAN: 4050143030606
MPN:
222682
NCN3-F31K-N4-V1-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
209.1901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
209.19 € *
Price list
Quantity
Price per unit*
1 pcs.
209.1901 €
2 pcs.
204.0969 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31K-N4-V1-V1, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Fixed setting.
Features
- Usable up to SIL 2 acc. to IEC 61508
- LEDs for switching state of sensor and solenoid valve
- Valve LEDs disconnectable
- ATEX & IECEX certifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP67 | |
| Length | 77.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |