226322 | PEPPERL+FUCHS

Inductive sensor, PBT, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 35 mA, 226322

Order No.: 28G0680
EAN: 4050143032228
MPN:
226322
NCN3-F31-B3B-V1-K
226322 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.2501 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.25 € *
Price list
Quantity
Price per unit*
1 pcs.
178.2501 €
2 pcs.
173.9066 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN3-F31-B3B-V1-K, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, A/B node with extended addressing possibility for up to 62 nodes.

Features

  • Mode of operation, programmable
  • Degree of protection IP67
  • Communication monitoring, turn-off
  • Lead breakage and short-circuit monitoring of the valve
Technical specifications
Filter Property Value
Product type inductive sensor
Version PBT
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 35 mA
Detecting distance 3 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 36 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes