226326 | PEPPERL+FUCHS
Inductive sensor, PBT, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 35 mA, 226326
Order No.: 28G0684
EAN: 4050143032266
MPN:
226326
NCN3-F31K-B3B-B31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.1731 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
192.17 € *
Price list
Quantity
Price per unit*
1 pcs.
192.1731 €
2 pcs.
187.4845 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31K-B3B-B31, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, A/B node with extended addressing possibility for up to 62 nodes.
Features
- Mode of operation, programmable
- Degree of protection IP67
- Communication monitoring, turn-off
- Lead breakage and short-circuit monitoring of the valve
- LEDs for switching state of sensor and solenoid valve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 35 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 77.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |