226323 | PEPPERL+FUCHS
Inductive sensor, PBT, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 35 mA, 226323
Order No.: 28G0681
EAN: 4050143032235
MPN:
226323
NCN3-F31-B3-V1-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.2501 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.25 € *
Price list
Quantity
Price per unit*
1 pcs.
178.2501 €
2 pcs.
173.9066 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31-B3-V1-K, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Mode of operation, programmable.
Features
- Lead breakage and short-circuit monitoring of the valve
- Degree of protection IP67
- Communication monitoring, turn-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 35 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |