70133028 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133028

Order No.: 28G2524
EAN: 4050143454464
MPN:
70133028
NCN3-F31-N4-V1
70133028 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.0970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.10 € *
Price list
Quantity
Price per unit*
1 pcs.
174.0970 €
2 pcs.
169.8368 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN3-F31-N4-V1, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Fixed setting.

Features

  • Usable up to SIL 2 acc. to IEC 61508
  • ATEX & IECEX certifications
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 2 Form B (N/C)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 36 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes