70133354 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133354

Order No.: 28G2783
EAN: 4050143457977
MPN:
70133354
NCN3-F31-N4-V18
70133354 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.1176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.12 € *
Price list
Quantity
Price per unit*
1 pcs.
182.1176 €
2 pcs.
177.6789 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN3-F31-N4-V18, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Fixed setting.

Features

  • Usable up to SIL 2 acc. to IEC 61508
  • ATEX & IECEX certifications
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 2 Form B (N/C)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection V16 connector
Degree of protection (IP) IP67
Length 36 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes