70133351 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133351
Order No.: 28G2780
EAN: 4050143457083
MPN:
70133351
NCN3-F31-N4-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.0970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.10 € *
Price list
Quantity
Price per unit*
1 pcs.
174.0970 €
2 pcs.
169.8368 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31-N4-K, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Fixed setting.
Features
- Usable up to SIL 2 acc. to IEC 61508
- ATEX & IECEX certifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC, 5 m | |
| Degree of protection (IP) | IP66/IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |