70126026 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 70126026

Order No.: 28G2450
EAN: 4050143457632
MPN:
70126026
NBB3-V3-Z4-3G-3D
70126026 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.9795 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
80.98 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9795 €
2 pcs.
77.7308 €
3 pcs.
74.7439 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB3-V3-Z4-3G-3D, PEPPERL+FUCHS

Inductive sensor, 3 mm flush, 2-wire DC.

Features

  • 60 V DC output
  • Switching status indicator, yellow LED
  • ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 130 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes