301159 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 301159
Order No.: 28G1358
EAN: 4050143051564
MPN:
301159
NBB3-V3-Z4-V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.3774 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
68.38 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3774 €
2 pcs.
65.6404 €
3 pcs.
63.1176 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB3-V3-Z4-V5, PEPPERL+FUCHS
Inductive sensor, 3 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | faston plug 4.8 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |