225233 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 225233
Order No.: 28G0661
EAN: 4050143285860
MPN:
225233
NBB3-V3-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.3893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
68.39 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3893 €
2 pcs.
65.6523 €
3 pcs.
63.1295 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB3-V3-E0, PEPPERL+FUCHS
Inductive sensor, 3 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |