301162 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 301162
Order No.: 28G1361
EAN: 4050143321469
MPN:
301162
NBB3-V3-Z5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.7681 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
73.77 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7681 €
2 pcs.
70.8169 €
3 pcs.
68.0918 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB3-V3-Z5, PEPPERL+FUCHS
Inductive sensor, 3 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |