301160 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 301160

Order No.: 28G1359
EAN: 4050143051571
MPN:
301160
NBB3-V3-Z4-2M
301160 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.0981 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.10 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0981 €
2 pcs.
79.9918 €
3 pcs.
78.0045 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB3-V3-Z4-2M, PEPPERL+FUCHS

Inductive sensor, 3 mm flush, 2-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes