225241 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 225241

Order No.: 28G0669
EAN: 4050143031849
MPN:
225241
NBB3-V3-E0-V3
225241 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.3893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
68.39 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3893 €
2 pcs.
65.6523 €
3 pcs.
63.1295 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB3-V3-E0-V3, PEPPERL+FUCHS

Inductive sensor, 3 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 3 mm
Assembly surface mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes