326163-0229 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326163-0229
Order No.: 28G2372
EAN: 4050143479283
MPN:
326163-0229
NBB10-30GM50-E0-Y0229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.3011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
110.30 € *
Price list
Quantity
Price per unit*
1 pcs.
110.3011 €
2 pcs.
107.4808 €
3 pcs.
104.7914 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM50-E0-Y0229, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | cable, PVC 0.5 mm², 120 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |