236497 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 236497
Order No.: 28G0769
EAN: 4050143035380
MPN:
236497
NBB10-30GM50-E2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.8694 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.87 € *
Price list
Quantity
Price per unit*
1 pcs.
147.8694 €
2 pcs.
144.0733 €
3 pcs.
140.4795 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM50-E2-T-V1, PEPPERL+FUCHS
Inductive sensor, Extended temperature range, 10 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |