235078 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 235078
Order No.: 28G0755
EAN: 4050143034802
MPN:
235078
NCN3-F31K2-N4-B13-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.1767 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.18 € *
Price list
Quantity
Price per unit*
1 pcs.
302.1767 €
2 pcs.
294.8106 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F31K2-N4-B13-S, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, ATEX & IECEX certifications.
Features
- Usable up to SIL 2 acc. to IEC 61508
- Weatherproof housing for outdoor applications
- LEDs for switching state of sensor and solenoid valve
- Plug-in terminals
- Temperature range -40-100 °C (-40-212 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |