089216 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 089216
Order No.: 28G0221
EAN: 4050143250660
MPN:
089216
NBB10-30GM40-Z3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2139 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
90.21 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2139 €
2 pcs.
87.9053 €
3 pcs.
85.7038 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GM40-Z3-V1, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |