238227 | PEPPERL+FUCHS
Reflecting light barrier, 0-6 m, PNP, 10-30 VDC, M8-connector, IP67, 238227
Order No.: 28G3211
EAN: 4050143036127
MPN:
238227
ML300-55-6m-RT/25/95/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.0926 € *
Available: 1 pcs.
Total Price:
185.09 € *
Price list
Quantity
Price per unit*
1 pcs.
185.0926 €
2 pcs.
180.5825 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML300-55-6m-RT/25/95/120, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Miniature design
- Easy to use
- Visible red light
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-6 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |