238188 | PEPPERL+FUCHS
Reflecting light barrier, 0-2 m, PNP, 10-30 VDC, M8-connector, IP65, 238188
Order No.: 28G3208
EAN: 4050143035939
MPN:
238188
ML300-55-2m-RT/25/98/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.62 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6208 €
2 pcs.
111.6815 €
3 pcs.
108.8969 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML300-55-2m-RT/25/98/103, PEPPERL+FUCHS
Retroreflective sensor for standard applications, miniature design, polarization filter, 3.5 m detection range, red light, light on, PNP output, M8 plug.
Features
- Miniature design
- Easy to use
- Visible red light
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-2 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |