238187 | PEPPERL+FUCHS

Reflecting light barrier, 0-2 m, PNP, 10-30 VDC, cable, 2 m, IP65, 238187

Order No.: 28G3207
EAN: 4050143035922
MPN:
238187
ML300-55-2m-RT/25/103/115
238187 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.6208 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
114.62 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6208 €
2 pcs.
111.6815 €
3 pcs.
108.8969 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML300-55-2m-RT/25/103/115, PEPPERL+FUCHS

Retroreflective sensor for standard applications, miniature design, polarization filter, 3.5 m detection range, red light, light on, PNP output, fixed cable.

Features

  • Miniature design
  • Easy to use
  • Visible red light
  • 45° cable connector
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes