238204 | PEPPERL+FUCHS
One way light barrier, 0-6 m, PNP, 10-30 VDC, M8-connector, IP65, 238204
Order No.: 28G3214
EAN: 4050143035960
MPN:
238204
ML300-P-6m-RT/59/98/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.3319 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
152.33 € *
Price list
Quantity
Price per unit*
1 pcs.
152.3319 €
2 pcs.
148.4287 €
3 pcs.
144.7159 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, ML300-P-6m-RT/59/98/103, PEPPERL+FUCHS
Thru-beam sensor for basic applications, miniature design, 6 m detection range, red light, dark on, PNP output, M8 plug.
Features
- Miniature design
- Easy to use
- Visible red light
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-6 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15-20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |