238186 | PEPPERL+FUCHS

Reflecting light barrier, 0-2 m, PNP, 10-30 VDC, M8-connector, IP65, 238186

Order No.: 28G3210
EAN: 4050143035915
MPN:
238186
ML300-55-2m-RT/59/98/103
238186 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
2 pcs.
107.2309 €
3 pcs.
104.5415 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML300-55-2m-RT/59/98/103, PEPPERL+FUCHS

Retroreflective sensor for standard applications, miniature design, polarization filter, 3.5 m detection range, red light, dark on, PNP output, M8 plug.

Features

  • Miniature design
  • Easy to use
  • Visible red light
  • 45° connector
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes