238206 | PEPPERL+FUCHS

One way light barrier, 0-6 m, PNP, 10-30 VDC, M8-connector, IP65, 238206

Order No.: 28G3212
EAN: 4050143035984
MPN:
238206
ML300-P-6m-RT/25/98/103
238206 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.3319 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
152.33 € *
Price list
Quantity
Price per unit*
1 pcs.
152.3319 €
2 pcs.
148.4287 €
3 pcs.
144.7159 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, ML300-P-6m-RT/25/98/103, PEPPERL+FUCHS

Thru-beam sensor for basic applications, miniature design, 6 m detection range, red light, light on, PNP output, M8 plug.

Features

  • Miniature design
  • Easy to use
  • Visible red light
  • 45° connector
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-6 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes