64318318 | PEPPERL+FUCHS

Rubber profile, 50 m x 50 mm for Safety contact strips, 64318318

Order No.: 28G7783
EAN: 4050143608713
MPN:
64318318
GP12/20-50
64318318 PEPPERL+FUCHS Accessories for Sensors Image 1
64318318 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
3 pcs.
13.7088 €
5 pcs.
13.1257 €
7 pcs.
12.4117 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber profile, GP12/20-50, PEPPERL+FUCHS

Rubber profile for safety edges from the SIGNAL series.

Features

  • Rubber profile
  • Accessories for closing edge protection
  • suitable for designs of ø11–12 mm
  • Simple to customize to application
Technical specifications
Filter Property Value
Product type rubber profile
Version 50 m x 50 mm
Suitable for Safety contact strips
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15