64315386 | PEPPERL+FUCHS
Rubber profile, 50 m x 29 mm for Safety contact strips, 64315386
Order No.: 28G7782
EAN: 4050143608478
MPN:
64315386
GP12/25-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
3 pcs.
13.5660 €
5 pcs.
12.9829 €
7 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber profile, GP12/25-29, PEPPERL+FUCHS
Rubber profile for safety edges from the SIGNAL series.
Features
- Rubber profile
- Accessories for closing edge protection
- suitable for designs of ø11–12 mm
- Simple to customize to application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber profile | |
| Version | 50 m x 29 mm | |
| Suitable for | Safety contact strips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |