64315287 | PEPPERL+FUCHS
Rubber profile, 50 m x 40 mm for Safety contact strips, 64315287
Order No.: 28G7781
EAN: 4050143608331
MPN:
64315287
GP12/145-295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
3 pcs.
12.6021 €
5 pcs.
12.0666 €
7 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber profile, GP12/145-295, PEPPERL+FUCHS
Rubber profile for safety edges from the SIGNAL series.
Features
- Rubber profile
- Accessories for closing edge protection
- suitable for designs of ø11–12 mm
- Simple to customize to application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber profile | |
| Version | 50 m x 40 mm | |
| Suitable for | Safety contact strips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |