64315289 | PEPPERL+FUCHS

Rubber profile, 50 m x 75 mm for Safety contact strips, 64315289

Order No.: 28G7787
EAN: 4050143608355
MPN:
64315289
GP12/25-75
64315289 PEPPERL+FUCHS Accessories for Sensors Image 1
64315289 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2887 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
3 pcs.
21.3129 €
5 pcs.
20.1467 €
7 pcs.
19.0995 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber profile, GP12/25-75, PEPPERL+FUCHS

Rubber profile for safety edges from the SIGNAL series.

Features

  • Rubber profile
  • Accessories for closing edge protection
  • suitable for designs with dia. 14–15 mm
  • Simple to customize to application
Technical specifications
Filter Property Value
Product type rubber profile
Version 50 m x 75 mm
Suitable for Safety contact strips
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes