64315291 | PEPPERL+FUCHS

Rubber profile, 50 m x 44 mm for Safety contact strips, 64315291

Order No.: 28G7786
EAN: 4050143608379
MPN:
64315291
GP12/20-40-01
64315291 PEPPERL+FUCHS Accessories for Sensors Image 1
64315291 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9579 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
3 pcs.
15.2439 €
5 pcs.
14.5894 €
7 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber profile, GP12/20-40-01, PEPPERL+FUCHS

Rubber profile for safety edges from the SIGNAL series.

Features

  • Rubber profile
  • Accessories for closing edge protection
  • suitable for designs of ø11–12 mm
  • Simple to customize to application
Technical specifications
Filter Property Value
Product type rubber profile
Version 50 m x 44 mm
Suitable for Safety contact strips
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes