64315285 | PEPPERL+FUCHS
Rubber profile, 50 m x 36 mm for Safety contact strips, 64315285
Order No.: 28G7785
EAN: 4050143608317
MPN:
64315285
GP12/14-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
3 pcs.
14.9583 €
5 pcs.
14.3157 €
7 pcs.
13.5422 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber profile, GP12/14-28, PEPPERL+FUCHS
Rubber profile for safety edges from the SIGNAL series.
Features
- Rubber profile
- Accessories for closing edge protection
- suitable for designs of ø11–12 mm
- Simple to customize to application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber profile | |
| Version | 50 m x 36 mm | |
| Suitable for | Safety contact strips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |