049897 | PEPPERL+FUCHS
Measuring wheel, 12 mm for shaft diameter 8 mm, 049897
Order No.: 28G7828
EAN: 4050143215614
MPN:
049897
9108, 8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.2500 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
89.25 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2500 €
2 pcs.
86.9652 €
3 pcs.
84.7875 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring wheel, 9108, 8, PEPPERL+FUCHS
Measuring wheel for shaft diameter 8 mm.
Features
- Plastic coating
- 200 mm circumference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring wheel | |
| Version | 12 mm | |
| Suitable for | shaft diameter 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |