046190 | PEPPERL+FUCHS

Measuring wheel, 25 mm for shaft diameter 8 mm, 046190

Order No.: 28G7838
EAN: 4050143003907
MPN:
046190
9102, 8
046190 PEPPERL+FUCHS Accessories for Sensors Image 1
046190 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.0228 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
181.02 € *
Price list
Quantity
Price per unit*
1 pcs.
181.0228 €
2 pcs.
176.6079 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring wheel, 9102, 8, PEPPERL+FUCHS

Measuring wheel for shaft diameter 8 mm.

Features

  • Pimpled rubber coating
  • 500 mm circumference
Technical specifications
Filter Property Value
Product type measuring wheel
Version 25 mm
Suitable for shaft diameter 8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90319000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes