045914 | PEPPERL+FUCHS
Measuring wheel, 25 mm for shaft diameter 10 mm, 045914
Order No.: 28G7835
EAN: 4050143181766
MPN:
045914
9112, 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.9083 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
139.91 € *
Price list
Quantity
Price per unit*
1 pcs.
139.9083 €
2 pcs.
136.3264 €
3 pcs.
132.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring wheel, 9112, 10, PEPPERL+FUCHS
Measuring wheel for shaft diameter 10 mm.
Features
- Knurled plastic
- 500 mm circumference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring wheel | |
| Version | 25 mm | |
| Suitable for | shaft diameter 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |