045557 | PEPPERL+FUCHS

Measuring wheel, 25 mm for shaft diameter 10 mm, 045557

Order No.: 28G7833
EAN: 4050143114177
MPN:
045557
9101, 10
045557 PEPPERL+FUCHS Accessories for Sensors Image 1
045557 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.9801 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.98 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9801 €
2 pcs.
135.4220 €
3 pcs.
132.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring wheel, 9101, 10, PEPPERL+FUCHS

Measuring wheel for shaft diameter 10 mm.

Features

  • Plastic coating
  • 500 mm circumference
Technical specifications
Filter Property Value
Product type measuring wheel
Version 25 mm
Suitable for shaft diameter 10 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90319000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes