045791 | PEPPERL+FUCHS
Measuring wheel, 25 mm for shaft diameter 10 mm, 045791
Order No.: 28G7837
EAN: 4050143282562
MPN:
045791
9102, 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.0228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
181.02 € *
Price list
Quantity
Price per unit*
1 pcs.
181.0228 €
2 pcs.
176.6079 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring wheel, 9102, 10, PEPPERL+FUCHS
Measuring wheel for shaft diameter 10 mm.
Features
- Pimpled rubber coating
- 500 mm circumference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring wheel | |
| Version | 25 mm | |
| Suitable for | shaft diameter 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |