047740 | PEPPERL+FUCHS
Measuring wheel, 12 mm for shaft diameter 10 mm, 047740
Order No.: 28G7830
EAN: 4050143081110
MPN:
047740
9110, 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.4003 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
100.40 € *
Price list
Quantity
Price per unit*
1 pcs.
100.4003 €
2 pcs.
97.8180 €
3 pcs.
95.3785 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring wheel, 9110, 10, PEPPERL+FUCHS
Measuring wheel for shaft diameter 10 mm.
Features
- Knurled aluminum
- 200 mm circumference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring wheel | |
| Version | 12 mm | |
| Suitable for | shaft diameter 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |