370001.02 | Martor
Safety cutter, with SECUMAX blade, L 163 mm, 370001.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 1 Week
Blade head, 370001.02, Martor
The Secumax 370 is the world’s first GS-certified safety knife with a concealed blade and maximum cutting depth of 10 mm. Previous cutting depths were only 6 to 7 mm, insufficient to effectively cut materials such as thick 3-ply cardboard. This is exactly where the innovative solution from MARTOR can be applied. It combines maximum safety technology with a variable extendable cutting depth. The glass fibre reinforced handle comprises at least 60% recycled plastic.
Features
- Special safety knife made from recycled plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Abrasion resistant
- Very ergonomic
- Tape splitter
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with SECUMAX blade | |
| Length | 163 mm | |
| Width | 18 mm | |
| Handle Material | plastic | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |