350001.79 | Martor

Safety cutter, 6 mm cutting depth, L 154 mm, 350001.79

Order No.: 07L1752
EAN: 4002632803451
MPN:
350001.79
SECUMAX 350 IT
Series: SECUMAX
350001.79 Martor Knives Scalpels and Accessories Image 1
350001.79 Martor Knives Scalpels and Accessories Image 2
350001.79 Martor Knives Scalpels and Accessories Image 3
350001.79 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
327.25 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
327.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
327.25 €

Blade head, 350001.79, Martor

The Secumax 350 is a combination of versatility, comfort and safety. A maximum degree of safety. Featuring an innovative blade change, this knife is multi-talented. It can be used to cut all standard materials, from film to plastic-strapping, from paper to 2-ply cardboard. It splits adhesive tape easily too. And it is so comfortable to hold that you won't want to put it down.

Features

  • All-rounder safety knife made with glass fibre reinforced plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Abrasion resistant
  • 2-cutting edge blade
  • Tape splitter
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version 6 mm cutting depth
Length 154 mm
Width 12 mm
Handle Material glass fiber reinforced plastic
Weight 38 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back